
ADSP-BF533SKSTZ-5V | |
|---|---|
DigiKey Part Number | ADSP-BF533SKSTZ-5V-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF533SKSTZ-5V |
Description | IC CCD SIGNAL PROCESSOR 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF533SKSTZ-5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 533MHz | |
Non-Volatile Memory | ROM (1kB) | |
On-Chip RAM | 148kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $403.76000 | $403.76 |
| 10 | $330.98100 | $3,309.81 |
| 40 | $305.15125 | $12,206.05 |
| 120 | $290.74783 | $34,889.74 |
| 280 | $282.30811 | $79,046.27 |

