
ADSP-BF526BBCZ-4A | |
---|---|
DigiKey Part Number | ADSP-BF526BBCZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF526BBCZ-4A |
Description | IC DSP CTRLR 400MHZ 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.84000 | $295.84 |
10 | $247.70100 | $2,477.01 |
25 | $233.40280 | $5,835.07 |
100 | $216.75730 | $21,675.73 |
250 | $208.58732 | $52,146.83 |