
ADSP-2188NKCAZ-320 | |
---|---|
DigiKey Part Number | 2156-ADSP-2188NKCAZ-320-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2188NKCAZ-320 |
Description | IC DSP 16BIT 80MHZ 144CSPBGA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 80MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 256kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |