TSON-24-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS54040LBFAUMA1

DigiKey Part Number
BTS54040LBFAUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS54040LBFAUMA1
Description
IC PWR SWITCH N-CHAN 1:2 TSON-24
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2A PG-TSON-24-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
5.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
3.8V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
39mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-24-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 31,879 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

31,879In Stock
Ships from Rochester Electronics, LLC