
ADSP-21569WCBCZ10 | |
---|---|
DigiKey Part Number | 505-ADSP-21569WCBCZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21569WCBCZ10 |
Description | SHARC WITH DDR 1000MHZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) |