
ADSP-21566KBCZ4 | |
---|---|
DigiKey Part Number | 505-ADSP-21566KBCZ4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21566KBCZ4 |
Description | 400 MHZ SHARC WITH DDR IN A BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 896kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $250.44000 | $250.44 |
10 | $209.14200 | $2,091.42 |
90 | $183.14822 | $16,483.34 |
180 | $177.41233 | $31,934.22 |
270 | $174.51415 | $47,118.82 |