



ADSP-21478BSWZ-2A | |
|---|---|
DigiKey Part Number | ADSP-21478BSWZ-2A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21478BSWZ-2A |
Description | IC DSP SHARC 266MHZ LP 100LQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 266MHz 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21478BSWZ-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (4Mbit) | |
On-Chip RAM | 3Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |

