



ADSP-21161NYCAZ110 | |
|---|---|
DigiKey Part Number | ADSP-21161NYCAZ110-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21161NYCAZ110 |
Description | IC DSP CONTROLLER 32BIT 225BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 110MHz 255-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21161NYCAZ110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, Link Port, Serial Port | |
Clock Rate | 110MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 255-BGA, CSPBGA | |
Supplier Device Package | 255-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $772.41000 | $772.41 |
| 10 | $658.78100 | $6,587.81 |
| 25 | $627.13600 | $15,678.40 |
| 100 | $591.39390 | $59,139.39 |

