ADSP-21161NCCA-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10
Unit Price: $748.32000
Datasheet
Floating Point Digital Signal Processor (DSP) 100MHz 255-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21161NCCA-100

DigiKey Part Number
ADSP-21161NCCA100-ND
Manufacturer
Manufacturer Product Number
ADSP-21161NCCA-100
Description
IC DSP CONTROLLER 32BIT 225MBGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 100MHz 255-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21161NCCA-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Floating Point
Interface
Host Interface, Link Port, Serial Port
Clock Rate
100MHz
Non-Volatile Memory
External
On-Chip RAM
128kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
255-BGA, CSPBGA
Supplier Device Package
255-CSPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes