



ADM6306D131ARJZ-R7 | |
---|---|
DigiKey Part Number | ADM6306D131ARJZ-R7TR-ND - Tape & Reel (TR) ADM6306D131ARJZ-R7CT-ND - Cut Tape (CT) ADM6306D131ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6306D131ARJZ-R7 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6306D131ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.22000 | $41.22 |
10 | $26.85000 | $268.50 |
25 | $23.10560 | $577.64 |
100 | $18.87130 | $1,887.13 |
250 | $16.79184 | $4,197.96 |
500 | $15.51254 | $7,756.27 |
1,000 | $14.67716 | $14,677.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.67716 | $44,031.48 |