Parametric Equivalent

ADRF5717BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5717BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5717BCCZN-R7 |
Description | 48DB DATT 9 KHZ - 30 GHZ, REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB ~ 48dB 1 MHz ~ 30 GHz 50 Ohms 30dBm 20-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5717BCCZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 16dB ~ 48dB | |
Frequency Range | 1 MHz ~ 30 GHz | |
Power (Watts) | 30dBm | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFLGA Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $555.00108 | $277,500.54 |


