
ADRF5715BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5715BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5715BCCZN |
Description | 16DB DATT, 9 KHZ - 30 GHZ, CUT-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB 1 MHz ~ 30 GHz 50 Ohms 30dBm 12-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 16dB | |
Frequency Range | 1 MHz ~ 30 GHz | |
Power (Watts) | 30dBm | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 12-VFLGA Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $622.34000 | $622.34 |
10 | $546.65400 | $5,466.54 |
25 | $520.47320 | $13,011.83 |
100 | $484.62610 | $48,462.61 |