
ADL6337ACCZBR7 | |
|---|---|
DigiKey Part Number | 505-ADL6337ACCZBR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL6337ACCZBR7 |
Description | CUSTOM TRANSMIT VGA |
Customer Reference | |
Detailed Description | RF Amplifier IC 2G/3G/4G, FDD, LTE, TDD 500MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 500MHz ~ 1GHz | |
P1dB | 26.1dBm | |
Gain | 37.4dB | |
Noise Figure | 5.3dB | |
RF Type | 2G/3G/4G, FDD, LTE, TDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 460mA | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

