
ADRF5300-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5300-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5300-EVALZ |
Description | EVAL BOARD FOR ADRF5300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5300 - Switch (SPDT) 24GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 24GHz ~ 32GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5300 | |
Note | - | |
RF Type | - | |
RF Frequency | 24GHz ~ 32GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,565.58000 | $3,565.58 |



