
ADRF5160-EVALZ | |
---|---|
DigiKey Part Number | ADRF5160-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5160-EVALZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5160 - Switch, SPDT 700MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 700MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5160 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,173.88000 | $1,173.88 |