
ADRF5141BCCZN-R7 | |
---|---|
DigiKey Part Number | 505-ADRF5141BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5141BCCZN-R7 |
Description | HIGH POWER T/R SWITCH WITH LIMIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5141BCCZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 6GHz ~ 12GHz | |
Isolation | 26dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 12GHz | |
P1dB | 43dBm | |
IIP3 | 58dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $593.81630 | $296,908.15 |