RF Switch IC 5G, Cellular, Radar, VSAT SP4T 50Ohm 24-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5048BCCZN-R7

DigiKey Part Number
505-ADRF5048BCCZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF5048BCCZN-R7
Description
100MHZ - 45GHZ, SP4T, 30 DBM, RE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, Cellular, Radar, VSAT SP4T 50Ohm 24-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5048BCCZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
5G, Cellular, Radar, VSAT
Topology
Absorptive
Circuit
SP4T
Frequency Range
100MHz ~ 45GHz
Isolation
35dB
Insertion Loss
4dB
Test Frequency
45GHz
P1dB
-
IIP3
52dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-VFLGA Exposed Pad
Supplier Device Package
24-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1,210.35196$605,175.98
Manufacturers Standard Package