SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
Introducing Power by Linear

ADR530BRTZ-REEL7

DigiKey Part Number
ADR530BRTZ-REEL7TR-ND - Tape & Reel (TR)
ADR530BRTZ-REEL7CT-ND - Cut Tape (CT)
ADR530BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR530BRTZ-REEL7
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR530BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
22µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.29000$36.29
10$23.50000$235.00
25$20.15640$503.91
100$16.37360$1,637.36
250$14.51608$3,629.02
500$13.37358$6,686.79
1,000$12.41659$12,416.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.31650$36,949.50
Manufacturers Standard Package