ADR5045BRTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 48,873
Unit Price: $18.69000
Datasheet

Similar


Texas Instruments
In Stock: 3,138
Unit Price: $15.44000
Datasheet

Similar


Texas Instruments
In Stock: 10,676
Unit Price: $36.96000
Datasheet

Similar


Texas Instruments
In Stock: 16,413
Unit Price: $18.93000
Datasheet

Similar


Texas Instruments
In Stock: 18,902
Unit Price: $18.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,963
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 925
Unit Price: $9.52000
Datasheet

Similar


Texas Instruments
In Stock: 338
Unit Price: $21.57000
Datasheet

Similar


Texas Instruments
In Stock: 9,560
Unit Price: $12.43000
Datasheet

Similar


Texas Instruments
In Stock: 6,947
Unit Price: $12.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,709
Unit Price: $4.12000
Datasheet

Similar


Texas Instruments
In Stock: 6,224
Unit Price: $7.55000
Datasheet

Similar


Texas Instruments
In Stock: 2,736
Unit Price: $5.19000
Datasheet

Similar


Texas Instruments
In Stock: 2,478
Unit Price: $9.63000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
Introducing Power by Linear

ADR5045BRTZ-R2

DigiKey Part Number
ADR5045BRTZ-R2TR-ND - Tape & Reel (TR)
ADR5045BRTZ-R2CT-ND - Cut Tape (CT)
ADR5045BRTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5045BRTZ-R2
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5045BRTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
6.6µVrms
Noise - 10Hz to 10kHz
280µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types