


ADR5045AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5045AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5045AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5045AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5045AKSZ-REEL7 |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5045AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.6µVrms | |
Noise - 10Hz to 10kHz | 280µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.61800 | $66.18 |
| 25 | $5.98520 | $149.63 |
| 100 | $5.28400 | $528.40 |
| 250 | $4.95000 | $1,237.50 |
| 500 | $4.77998 | $2,389.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.50894 | $13,526.82 |
| 6,000 | $4.40567 | $26,434.02 |
| 9,000 | $4.35397 | $39,185.73 |
| 15,000 | $4.29667 | $64,450.05 |

