


ADR435TRZ-EP-R7 | |
---|---|
DigiKey Part Number | ADR435TRZ-EP-R7TR-ND - Tape & Reel (TR) ADR435TRZ-EP-R7CT-ND - Cut Tape (CT) ADR435TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR435TRZ-EP-R7 |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR435TRZ-EP-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.33000 | $156.33 |
10 | $110.60500 | $1,106.05 |
25 | $98.68840 | $2,467.21 |
100 | $88.18530 | $8,818.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $88.18530 | $88,185.30 |