


ADR430BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR430BRZ-REEL7TR-ND - Tape & Reel (TR) ADR430BRZ-REEL7CT-ND - Cut Tape (CT) ADR430BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR430BRZ-REEL7 |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR430BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 30 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.1V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.82000 | $129.82 |
| 10 | $102.85100 | $1,028.51 |
| 25 | $96.10280 | $2,402.57 |
| 100 | $91.70010 | $9,170.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $83.70482 | $83,704.82 |


