


ADR392AUJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR392AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR392AUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR392AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR392AUJZ-REEL7 |
Description | IC VREF SERIES 0.15% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.15% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR392AUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 7µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.3V ~ 15V | |
Current - Supply | 140µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.07000 | $35.07 |
10 | $22.66300 | $226.63 |
25 | $19.41760 | $485.44 |
100 | $15.75030 | $1,575.03 |
250 | $13.94896 | $3,487.24 |
500 | $12.84060 | $6,420.30 |
1,000 | $11.91236 | $11,912.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.73060 | $35,191.80 |