


ADR366BUJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR366BUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR366BUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR366BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR366BUJZ-REEL7 |
Description | IC VREF SERIES 0.13% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.13% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR366BUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.13% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 9.3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.6V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
10 | $27.99100 | $279.91 |
25 | $24.11080 | $602.77 |
100 | $19.72610 | $1,972.61 |
250 | $17.57188 | $4,392.97 |
500 | $16.24694 | $8,123.47 |
1,000 | $15.49826 | $15,498.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.49826 | $46,494.78 |