8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Introducing Power by Linear

ADR3550WARMZ-R7

DigiKey Part Number
ADR3550WARMZ-R7TR-ND - Tape & Reel (TR)
ADR3550WARMZ-R7CT-ND - Cut Tape (CT)
ADR3550WARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3550WARMZ-R7
Description
IC VREF SERIES 0.1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR3550WARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
35µVp-p
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
5.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.91000$40.91
10$26.63100$266.31
25$22.91120$572.78
100$18.70480$1,870.48
250$16.63852$4,159.63
500$15.36750$7,683.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.50890$14,508.90
Manufacturers Standard Package