



ADR318ARJZ-REEL7 | |
---|---|
DigiKey Part Number | ADR318ARJZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADR318ARJZ-REEL7 |
Description | IC VREF SERIES PREC 1.8V SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Reference IC V SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR318ARJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |