Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA SC-70-5
Introducing Power by Linear

ADR01AKSZ-REEL7

DigiKey Part Number
505-ADR01AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR01AKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADR01AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR01AKSZ-REEL7
Description
IC VREF SERIES 0.1% SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADR01AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
12V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,767
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.23000$38.23
10$29.07900$290.79
25$26.77920$669.48
100$24.25670$2,425.67
250$23.77396$5,943.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$21.62356$64,870.68
Manufacturers Standard Package