
ADPD2212ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADPD2212ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD2212ACPZ-R7 |
Description | SENSOR OPT 528NMAMB 10 WFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 528nm Voltage 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPD2212ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 528nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-LFCSP (3x4) | |
Base Product Number |