


ADP8860ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP8860ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP8860ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP8860ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP8860ACBZ-R7 |
Description | IC LED DRV RGLTR I2C 20WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-WLCSP (1.96x2.36) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8860ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.3V ~ 5.5V | |
Current - Output / Channel | 30mA, 60mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.96x2.36) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.04000 | $44.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.53790 | $46,613.70 |