



ADP7158ARDZ-2.5-R7 | |
---|---|
DigiKey Part Number | ADP7158ARDZ-2.5-R7TR-ND - Tape & Reel (TR) ADP7158ARDZ-2.5-R7CT-ND - Cut Tape (CT) ADP7158ARDZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7158ARDZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 2A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7158ARDZ-2.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.85000 | $86.85 |
10 | $59.18800 | $591.88 |
25 | $51.97040 | $1,299.26 |
100 | $43.80990 | $4,380.99 |
250 | $40.54260 | $10,135.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $40.54260 | $40,542.60 |