8-SOIC EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC EP Top View
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7118ARDZ-5.0-R7

DigiKey Part Number
ADP7118ARDZ-5.0-R7TR-ND - Tape & Reel (TR)
ADP7118ARDZ-5.0-R7CT-ND - Cut Tape (CT)
ADP7118ARDZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7118ARDZ-5.0-R7
Description
IC REG LINEAR 5V 200MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7118ARDZ-5.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
320 µA
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.28000$31.28
10$20.06100$200.61
25$17.14240$428.56
100$13.83550$1,383.55
250$12.21168$3,052.92
500$11.21314$5,606.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.37660$10,376.60
2,000$9.98130$19,962.60
Manufacturers Standard Package