Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7105ARDZ-3.3

DigiKey Part Number
505-ADP7105ARDZ-3.3-ND
Manufacturer
Manufacturer Product Number
ADP7105ARDZ-3.3
Description
IC REG LIN 3.3V 500MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7105ARDZ-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 500mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
1.6 mA
PSRR
60dB ~ 50dB (10kHz ~ 100kHz)
Control Features
Enable, Power Good, Under Voltage Lockout
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$61.91000$61.91
10$47.78300$477.83
98$40.42296$3,961.45
196$38.97367$7,638.84
294$38.24731$11,244.71
588$37.18230$21,863.19
1,078$36.40660$39,246.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.