



AD5683BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD5683BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5683BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5683BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5683BCPZ-RL7 |
Description | IC DAC 16BIT V-OUT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5683BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.34000 | $72.34 |
10 | $48.74000 | $487.40 |
25 | $42.58560 | $1,064.64 |
100 | $35.62420 | $3,562.42 |
250 | $32.20748 | $8,051.87 |
500 | $31.71498 | $15,857.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $31.71499 | $95,144.97 |