


ADP7112ACBZ-2.5-R7 | |
---|---|
DigiKey Part Number | ADP7112ACBZ-2.5-R7TR-ND - Tape & Reel (TR) ADP7112ACBZ-2.5-R7CT-ND - Cut Tape (CT) ADP7112ACBZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7112ACBZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 200MA 6-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WLCSP (0.95x1.16) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7112ACBZ-2.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.95x1.16) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
10 | $14.83700 | $148.37 |
25 | $12.58920 | $314.73 |
100 | $10.04120 | $1,004.12 |
250 | $8.79068 | $2,197.67 |
500 | $8.02116 | $4,010.58 |
1,000 | $7.37652 | $7,376.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.67144 | $20,014.32 |