



ADP5034AREZ | |
|---|---|
DigiKey Part Number | ADP5034AREZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5034AREZ |
Description | IC REG QUAD BCK/LNR SYNC 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5034AREZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 2 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 5.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.18000 | $54.18 |
| 10 | $41.60900 | $416.09 |
| 50 | $36.58080 | $1,829.04 |
| 100 | $35.02520 | $3,502.52 |
| 250 | $33.38292 | $8,345.73 |
| 500 | $32.39254 | $16,196.27 |
| 1,000 | $31.57763 | $31,577.63 |
| 2,500 | $30.71733 | $76,793.32 |

