8-SOIC EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC EP Top View
8-SOIC EP
Introducing Power by Linear

ADP3633ARDZ-RL

DigiKey Part Number
505-ADP3633ARDZ-RLTR-ND - Tape & Reel (TR)
505-ADP3633ARDZ-RLCT-ND - Cut Tape (CT)
505-ADP3633ARDZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3633ARDZ-RL
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP3633ARDZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,244
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.57166$26,429.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$32.52000$32.52
10$20.93800$209.38
25$17.90640$447.66
100$14.48010$1,448.01
250$12.79668$3,199.17
500$11.76110$5,880.55
1,000$10.89394$10,893.94
Digi-Reel®
QuantityUnit PriceExt Price
1$32.68000$32.68
10$21.55400$215.54
25$18.65200$466.30
100$15.38740$1,538.74
250$13.80136$3,450.34
500$12.83380$6,416.90
1,000$12.02969$12,029.69
* All Digi-Reel orders will add a $55.00 reeling fee.