Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3338AKCZ-2.5RL7

DigiKey Part Number
505-ADP3338AKCZ-2.5RL7TR-ND - Tape & Reel (TR)
505-ADP3338AKCZ-2.5RL7CT-ND - Cut Tape (CT)
505-ADP3338AKCZ-2.5RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3338AKCZ-2.5RL7
Description
IC REG LINEAR 2.5V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ADP3338AKCZ-2.5RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
190 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.65000$31.65
10$23.89200$238.92
25$21.95480$548.87
100$19.82290$1,982.29
250$19.24556$4,811.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.73992$9,369.96
1,000$18.22041$18,220.41
1,500$17.96025$26,940.37
2,500$17.67208$44,180.20
3,500$17.50367$61,262.85
Manufacturers Standard Package