


ADP3338AKCZ-2.5-RL | |
|---|---|
DigiKey Part Number | 505-ADP3338AKCZ-2.5-RLTR-ND - Tape & Reel (TR) 505-ADP3338AKCZ-2.5-RLCT-ND - Cut Tape (CT) 505-ADP3338AKCZ-2.5-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3338AKCZ-2.5-RL |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-2.5-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.55000 | $40.55 |
| 10 | $26.39300 | $263.93 |
| 25 | $22.70680 | $567.67 |
| 100 | $18.53770 | $1,853.77 |
| 250 | $16.48996 | $4,122.49 |
| 500 | $15.23028 | $7,615.14 |
| 1,000 | $14.37936 | $14,379.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.37936 | $35,948.40 |

