


ADP3336ARMZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADP3336ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3336ARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3336ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3336ARMZ-REEL7 |
Description | IC REG LIN POS ADJ 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3336ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.71523 | $12,715.23 |
2,000 | $12.65670 | $25,313.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
10 | $23.94300 | $239.43 |
25 | $20.54720 | $513.68 |
100 | $16.70280 | $1,670.28 |
250 | $14.81624 | $3,704.06 |
500 | $13.65522 | $6,827.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.04000 | $37.04 |
10 | $24.00500 | $240.05 |
25 | $20.59960 | $514.99 |
100 | $16.74550 | $1,674.55 |
250 | $14.85416 | $3,713.54 |
500 | $13.69014 | $6,845.07 |