8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3335ARMZ-5-REEL

DigiKey Part Number
ADP3335ARMZ-5-REELTR-ND - Tape & Reel (TR)
ADP3335ARMZ-5-REELCT-ND - Cut Tape (CT)
ADP3335ARMZ-5-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3335ARMZ-5-REEL
Description
IC REG LINEAR 5V 500MA 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP3335ARMZ-5-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 500mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
10 mA
PSRR
-
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.04000$37.04
10$24.00500$240.05
25$20.59960$514.99
100$16.74550$1,674.55
250$14.85416$3,713.54
500$13.69014$6,845.07
1,000$12.71523$12,715.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.65670$37,970.10
Manufacturers Standard Package