


ADP3334ARZ-REEL | |
---|---|
DigiKey Part Number | ADP3334ARZ-REELTR-ND - Tape & Reel (TR) ADP3334ARZ-REELCT-ND - Cut Tape (CT) ADP3334ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3334ARZ-REEL |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3334ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Feedback, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.73000 | $35.73 |
10 | $23.11500 | $231.15 |
25 | $19.81280 | $495.32 |
100 | $16.08370 | $1,608.37 |
250 | $14.25156 | $3,562.89 |
500 | $13.12460 | $6,562.30 |
1,000 | $12.18081 | $12,180.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.03930 | $30,098.25 |