


ADP3334ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADP3334ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3334ARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3334ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3334ARMZ-REEL7 |
Description | IC REG LIN POS ADJ 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3334ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Feedback, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $20.25000 | $202.50 |
| 25 | $18.57080 | $464.27 |
| 100 | $16.72170 | $1,672.17 |
| 250 | $16.10100 | $4,025.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.31731 | $15,317.31 |
| 2,000 | $14.94657 | $29,893.14 |
| 3,000 | $14.76091 | $44,282.73 |
| 5,000 | $14.55518 | $72,775.90 |

