Similar
Similar



ADP3330ARTZ-2.75RL | |
|---|---|
DigiKey Part Number | ADP3330ARTZ-2.75RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3330ARTZ-2.75RL |
Description | IC REG LIN 2.75V 200MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3330ARTZ-2.75RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


