SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3330ART-3.6-RL

DigiKey Part Number
2156-ADP3330ART-3.6-RL-ND
Manufacturer
Manufacturer Product Number
ADP3330ART-3.6-RL
Description
IC REG LINEAR 3.6V 200MA SOT23-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
4 mA
PSRR
-
Control Features
Error Flag, Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,085
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.