


ADP3310AR-3 | |
---|---|
DigiKey Part Number | 2156-ADP3310AR-3-ND |
Manufacturer | |
Manufacturer Product Number | ADP3310AR-3 |
Description | IC REG LINEAR PRECISION VOLTAGE |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3310AR-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 1mA | |
Voltage - Input | 2.5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |