AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

ADP3050ARZ-R7

DigiKey Part Number
ADP3050ARZ-R7TR-ND - Tape & Reel (TR)
ADP3050ARZ-R7CT-ND - Cut Tape (CT)
ADP3050ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3050ARZ-R7
Description
IC REG BUCK BOOST ADJ 1A 8SOIC
Customer Reference
Detailed Description
Buck, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADP3050ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.53000$51.53
* All Digi-Reel orders will add a $55.00 reeling fee.