ADP2443ACPZN-R7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 2,030
Unit Price: $46.53000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 24-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2443ACPZN-R7

DigiKey Part Number
505-ADP2443ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADP2443ACPZN-R7CT-ND - Cut Tape (CT)
505-ADP2443ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2443ACPZN-R7
Description
IC REG BUCK ADJ 3A 24LFCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2443ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes