


ADP2442ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2442ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2442ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2442ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2442ACPZ-R7 |
Description | IC REG BUCK ADJ 1A 12LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2442ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.78000 | $52.78 |
| 10 | $40.53200 | $405.32 |
| 25 | $37.48360 | $937.09 |
| 100 | $34.12660 | $3,412.66 |
| 250 | $33.96300 | $8,490.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $30.37159 | $45,557.39 |



