
0530CDMCCDS-5R6MC | |
---|---|
DigiKey Part Number | 308-0530CDMCCDS-5R6MCTR-ND - Tape & Reel (TR) 308-0530CDMCCDS-5R6MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-5R6MC |
Description | FIXED IND 5.6UH 4A 54 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 4 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.10600 | $41.06 |
100 | $3.37800 | $337.80 |
1,000 | $2.77836 | $2,778.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.54131 | $5,082.62 |
4,000 | $2.39650 | $9,586.00 |
6,000 | $2.31576 | $13,894.56 |
10,000 | $2.21800 | $22,180.00 |
14,000 | $2.21697 | $31,037.58 |