


ADP2118ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2118ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP2118ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP2118ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2118ACPZ-1.2-R7 |
Description | IC REG BUCK 1.2V 3A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2118ACPZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.11000 | $47.11 |
| 10 | $36.03500 | $360.35 |
| 25 | $33.27720 | $831.93 |
| 100 | $30.24200 | $3,024.20 |
| 250 | $29.93776 | $7,484.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $26.84693 | $40,270.40 |
| 3,000 | $26.32001 | $78,960.03 |

